Bipolar (BJT) Transistor PNP 100 V 2 A 140MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT753TA

DigiKey Part Number
FZT753TR-ND - Tape & Reel (TR)
FZT753CT-ND - Cut Tape (CT)
FZT753DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FZT753TA
Description
TRANS PNP 100V 2A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 2 A 140MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
FZT753TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
140MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZT753onsemi6,350NZT753CT-ND¥12.65000Similar
PZT2907AT1Gonsemi27,630PZT2907AT1GOSCT-ND¥5.95000Similar
PZT2907AT3Gonsemi61,618PZT2907AT3GOSCT-ND¥5.95000Similar
In-Stock: 4,755
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
10¥6.26000¥62.60
100¥4.11020¥411.02
500¥3.18510¥1,592.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.88706¥2,887.06
2,000¥2.63631¥5,272.62
3,000¥2.50854¥7,525.62
5,000¥2.36490¥11,824.50
7,000¥2.27986¥15,959.02
10,000¥2.19720¥21,972.00
Manufacturers Standard Package