Power Switch/Driver 1:1 Bipolar 350mA 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDN2987LWTR-6-T

DigiKey Part Number
620-1315-2-ND - Tape & Reel (TR)
620-1315-1-ND - Cut Tape (CT)
620-1315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDN2987LWTR-6-T
Description
IC PWR DRIVER BIPOLAR 1:1 20SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 350mA 20-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
350mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Not For New Designs
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature
Number of Outputs
8
Operating Temperature
-20°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
20-SOIC
Output Type
Bipolar
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
4.75V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.74000¥33.74
10¥25.52900¥255.29
25¥23.46360¥586.59
100¥21.19520¥2,119.52
250¥20.11396¥5,028.49
500¥20.00826¥10,004.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.92580¥18,925.80
2,000¥18.48431¥36,968.62
3,000¥18.26329¥54,789.87
Manufacturers Standard Package