INA301A1IDGKR | ||
---|---|---|
DigiKey Part Number | 296-46097-2-ND - Tape & Reel (TR) 296-46097-1-ND - Cut Tape (CT) 296-46097-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA301A1IDGKR | |
Description | IC CURRENT MONITOR 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | INA301A1IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 0V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.75500 | ¥217.55 |
25 | ¥20.52000 | ¥513.00 |
100 | ¥17.48430 | ¥1,748.43 |
250 | ¥16.41704 | ¥4,104.26 |
500 | ¥14.36488 | ¥7,182.44 |
1,000 | ¥11.90240 | ¥11,902.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.08150 | ¥27,703.75 |
5,000 | ¥10.67108 | ¥53,355.40 |