
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACS71020KMABTR-090B3-I2C | |
---|---|
DigiKey Part Number | 620-1998-2-ND - Tape & Reel (TR) 620-1998-1-ND - Cut Tape (CT) 620-1998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS71020KMABTR-090B3-I2C |
Description | SINGLE PHASE, ISOLATED, POWER MO |
Customer Reference | |
Detailed Description | Controller, ACDC Switching Power Supplies PMIC 16-SOIC |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Controller, ACDC Switching Power Supplies | |
Current - Supply | 12mA | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
In-Stock: 3,376
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.29000 | ¥49.29 |
5 | ¥44.37600 | ¥221.88 |
10 | ¥42.53200 | ¥425.32 |
25 | ¥40.33680 | ¥1,008.42 |
50 | ¥38.83660 | ¥1,941.83 |
100 | ¥37.46130 | ¥3,746.13 |
500 | ¥35.49098 | ¥17,745.49 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.99596 | ¥28,995.96 |