NCV7708FDQR2G | ||
---|---|---|
DigiKey Part Number | 488-NCV7708FDQR2GTR-ND - Tape & Reel (TR) 488-NCV7708FDQR2GCT-ND - Cut Tape (CT) 488-NCV7708FDQR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV7708FDQR2G | |
Description | IC MOTOR DRVR 3.15V-5.25V 24SSOP | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver Power MOSFET SPI 24-SSOP-EP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | DC Motors, General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 3.15V ~ 5.25V | |
Voltage - Load | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 24-SSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.64000 | ¥34.64 |
10 | ¥31.13000 | ¥311.30 |
25 | ¥29.42560 | ¥735.64 |
100 | ¥24.19460 | ¥2,419.46 |
250 | ¥21.70980 | ¥5,427.45 |
500 | ¥20.92496 | ¥10,462.48 |
1,000 | ¥17.39388 | ¥17,393.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.73994 | ¥41,849.85 |
5,000 | ¥16.21683 | ¥81,084.15 |