NCV890104MWR2G | ||
---|---|---|
DigiKey Part Number | 488-NCV890104MWR2GTR-ND - Tape & Reel (TR) 488-NCV890104MWR2GCT-ND - Cut Tape (CT) 488-NCV890104MWR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV890104MWR2G | |
Description | IC REG BUCK ADJ 1.2A 12DFN | |
Manufacturer Standard Lead Time | 49 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 12-VDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV890104MWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.14100 | ¥171.41 |
25 | ¥16.16920 | ¥404.23 |
100 | ¥12.93460 | ¥1,293.46 |
250 | ¥11.31772 | ¥2,829.43 |
500 | ¥10.99446 | ¥5,497.23 |
1,000 | ¥8.73089 | ¥8,730.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.40752 | ¥25,222.56 |
6,000 | ¥8.08416 | ¥48,504.96 |