NCV887100D1R2G | ||
---|---|---|
DigiKey Part Number | NCV887100D1R2GOSTR-ND - Tape & Reel (TR) NCV887100D1R2GOSCT-ND - Cut Tape (CT) NCV887100D1R2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV887100D1R2G | |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC | |
Manufacturer Standard Lead Time | 49 Weeks | |
Customer Reference | ||
Detailed Description | Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV887100D1R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.2V ~ 40V | |
Frequency - Switching | 170kHz | |
Duty Cycle (Max) | 88% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.54000 | ¥155.40 |
25 | ¥14.66200 | ¥366.55 |
100 | ¥11.72870 | ¥1,172.87 |
250 | ¥10.26300 | ¥2,565.75 |
500 | ¥9.96976 | ¥4,984.88 |
1,000 | ¥7.91709 | ¥7,917.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.62389 | ¥19,059.73 |
5,000 | ¥7.33067 | ¥36,653.35 |