NCV8182CDTRKG | ||
---|---|---|
DigiKey Part Number | 488-NCV8182CDTRKGTR-ND - Tape & Reel (TR) 488-NCV8182CDTRKGCT-ND - Cut Tape (CT) 488-NCV8182CDTRKGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV8182CDTRKG | |
Description | IC REG LIN POS ADJ 200MA DPAK-5 | |
Manufacturer Standard Lead Time | 49 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA DPAK-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 85dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.60800 | ¥116.08 |
25 | ¥11.01680 | ¥275.42 |
100 | ¥8.46060 | ¥846.06 |
250 | ¥7.47676 | ¥1,869.19 |
500 | ¥7.08318 | ¥3,541.59 |
1,000 | ¥5.50913 | ¥5,509.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.23372 | ¥13,084.30 |
5,000 | ¥5.03694 | ¥25,184.70 |
12,500 | ¥4.87954 | ¥60,994.25 |