NCV7708FDWR2G | ||
---|---|---|
DigiKey Part Number | NCV7708FDWR2GOSTR-ND - Tape & Reel (TR) NCV7708FDWR2GOSCT-ND - Cut Tape (CT) NCV7708FDWR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV7708FDWR2G | |
Description | AUTOMOTIVE DRIVER | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver Power MOSFET SPI 28-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (6) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | DC Motors, General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 3.15V ~ 5.25V | |
Voltage - Load | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥34.69300 | ¥346.93 |
25 | ¥32.79480 | ¥819.87 |
100 | ¥26.96440 | ¥2,696.44 |
250 | ¥24.19524 | ¥6,048.81 |
500 | ¥23.32078 | ¥11,660.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.38547 | ¥19,385.47 |
2,000 | ¥18.65669 | ¥37,313.38 |