NCV7720DQAR2G | ||
---|---|---|
DigiKey Part Number | 488-NCV7720DQAR2GTR-ND - Tape & Reel (TR) 488-NCV7720DQAR2GCT-ND - Cut Tape (CT) 488-NCV7720DQAR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV7720DQAR2G | |
Description | IC MOTOR DRIVER 24SSOP | |
Customer Reference | ||
Detailed Description | Motor Driver Power MOSFET SPI 24-SSOP-EP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (10) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 550mA | |
Voltage - Supply | 3.15V ~ 5.25V | |
Voltage - Load | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 24-SSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥33.54300 | ¥335.43 |
25 | ¥31.71440 | ¥792.86 |
100 | ¥26.07620 | ¥2,607.62 |
250 | ¥23.39860 | ¥5,849.65 |
500 | ¥22.55272 | ¥11,276.36 |
1,000 | ¥18.74695 | ¥18,746.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.04218 | ¥45,105.45 |