
NCV8401BDTRKG | |
|---|---|
DigiKey Part Number | NCV8401BDTRKGOSTR-ND - Tape & Reel (TR) NCV8401BDTRKGOSCT-ND - Cut Tape (CT) NCV8401BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8401BDTRKG |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 30A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV8401BDTRKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 30A | |
Rds On (Typ) | 23mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.53000 | ¥20.53 |
| 10 | ¥12.88300 | ¥128.83 |
| 25 | ¥10.88160 | ¥272.04 |
| 100 | ¥8.61890 | ¥861.89 |
| 250 | ¥7.50760 | ¥1,876.90 |
| 500 | ¥6.82392 | ¥3,411.96 |
| 1,000 | ¥6.25110 | ¥6,251.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.08014 | ¥15,200.35 |
| 5,000 | ¥5.94174 | ¥29,708.70 |
| 7,500 | ¥5.87243 | ¥44,043.22 |
| 12,500 | ¥5.79564 | ¥72,445.50 |










