NCV8403BDTRKG | ||
---|---|---|
DigiKey Part Number | NCV8403BDTRKGOSTR-ND - Tape & Reel (TR) NCV8403BDTRKGOSCT-ND - Cut Tape (CT) NCV8403BDTRKGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV8403BDTRKG | |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 14A DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV8403BDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 14A | |
Rds On (Typ) | 53mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.07600 | ¥120.76 |
25 | ¥11.46040 | ¥286.51 |
100 | ¥8.80120 | ¥880.12 |
250 | ¥7.77752 | ¥1,944.38 |
500 | ¥7.36822 | ¥3,684.11 |
1,000 | ¥5.73086 | ¥5,730.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.44434 | ¥13,610.85 |
5,000 | ¥5.23967 | ¥26,198.35 |
12,500 | ¥5.07592 | ¥63,449.00 |