DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8411DTRKG

DigiKey Part Number
488-NCV8411DTRKGTR-ND - Tape & Reel (TR)
488-NCV8411DTRKGCT-ND - Cut Tape (CT)
488-NCV8411DTRKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8411DTRKG
Description
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 45A DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
42V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
45A
Rds On (Typ)
23mOhm
Input Type
CMOS
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,912
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.75000¥21.75
10¥13.69400¥136.94
25¥11.59720¥289.93
100¥9.21880¥921.88
250¥8.05116¥2,012.79
500¥7.33286¥3,666.43
1,000¥6.73101¥6,731.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.66674¥16,666.85
5,000¥6.51841¥32,592.05
7,500¥6.44417¥48,331.28
12,500¥6.36184¥79,523.00
Manufacturers Standard Package