AS5070A-HSOM | ||
---|---|---|
DigiKey Part Number | 4991-AS5070A-HSOMTR-ND - Tape & Reel (TR) 4991-AS5070A-HSOMCT-ND - Cut Tape (CT) 4991-AS5070A-HSOMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5070A-HSOM | |
Description | THE AS5070 IS A HIGH-RESOLUTION | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Hall Effect Sensor Magnet Analog Gull Wing 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Analog | |
Actuator Material | Magnet | |
Termination Style | Gull Wing | |
Voltage - Supply | 4.5V ~ 5.5V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.32000 | ¥50.32 |
10 | ¥37.76300 | ¥377.63 |
25 | ¥33.56320 | ¥839.08 |
50 | ¥31.88520 | ¥1,594.26 |
100 | ¥31.04610 | ¥3,104.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.01198 | ¥13,005.99 |
1,000 | ¥24.33374 | ¥24,333.74 |
2,500 | ¥23.49463 | ¥58,736.58 |