MC74HC32ADTR2G | ||
---|---|---|
DigiKey Part Number | MC74HC32ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC32ADTR2GOSCT-ND - Cut Tape (CT) MC74HC32ADTR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74HC32ADTR2G | |
Description | IC GATE OR 4CH 2-INP 14TSSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | OR Gate IC 4 Channel 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74HC32ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.21320 | ¥105.33 |
100 | ¥3.13020 | ¥313.02 |
250 | ¥2.64868 | ¥662.17 |
500 | ¥2.52816 | ¥1,264.08 |
1,000 | ¥1.86607 | ¥1,866.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.74567 | ¥4,364.18 |
5,000 | ¥1.62529 | ¥8,126.45 |
12,500 | ¥1.54101 | ¥19,262.62 |
25,000 | ¥1.50490 | ¥37,622.50 |