74HC86D,653 | ||
---|---|---|
DigiKey Part Number | 1727-2827-2-ND - Tape & Reel (TR) 1727-2827-1-ND - Cut Tape (CT) 1727-2827-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC86D,653 | |
Description | IC GATE XOR 4CH 2-INP 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC86D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.56900 | ¥25.69 |
25 | ¥2.35120 | ¥58.78 |
100 | ¥1.74950 | ¥174.95 |
250 | ¥1.58564 | ¥396.41 |
500 | ¥1.31232 | ¥656.16 |
1,000 | ¥0.98420 | ¥984.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.90218 | ¥2,255.45 |
5,000 | ¥0.84750 | ¥4,237.50 |
12,500 | ¥0.79283 | ¥9,910.38 |
25,000 | ¥0.72722 | ¥18,180.50 |
62,500 | ¥0.69988 | ¥43,742.50 |