74HC02D,653 | ||
---|---|---|
DigiKey Part Number | 1727-2774-2-ND - Tape & Reel (TR) 1727-2774-1-ND - Cut Tape (CT) 1727-2774-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC02D,653 | |
Description | IC GATE NOR 4CH 2-INP 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NOR Gate IC 4 Channel 14-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HC02D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.37760 | ¥59.44 |
100 | ¥1.64350 | ¥164.35 |
250 | ¥1.38408 | ¥346.02 |
500 | ¥1.12452 | ¥562.26 |
1,000 | ¥0.86494 | ¥864.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.77848 | ¥1,946.20 |
5,000 | ¥0.73521 | ¥3,676.05 |
12,500 | ¥0.67035 | ¥8,379.38 |
25,000 | ¥0.62710 | ¥15,677.50 |
62,500 | ¥0.56223 | ¥35,139.38 |
125,000 | ¥0.54060 | ¥67,575.00 |