AS5116-HSOT | ||
---|---|---|
DigiKey Part Number | 4991-AS5116-HSOTTR-ND - Tape & Reel (TR) 4991-AS5116-HSOTCT-ND - Cut Tape (CT) 4991-AS5116-HSOTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5116-HSOT | |
Description | AS5116-HSOT SOIC8 LF T&RDP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Hall Effect Magnet Analog Gull Wing 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | Analog | |
Actuator Material | Magnet | |
Termination Style | Gull Wing | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.36000 | ¥97.36 |
10 | ¥77.89000 | ¥778.90 |
25 | ¥72.04840 | ¥1,801.21 |
100 | ¥62.31220 | ¥6,231.22 |
500 | ¥58.41738 | ¥29,208.69 |
1,000 | ¥54.52287 | ¥54,522.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥53.54924 | ¥133,873.10 |