AS5116-HSOM SOIC8 LF T&RDP | |
---|---|
DigiKey Part Number | 4991-AS5116-HSOMTR-ND - Tape & Reel (TR) 4991-AS5116-HSOMCT-ND - Cut Tape (CT) 4991-AS5116-HSOMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5116-HSOM SOIC8 LF T&RDP |
Description | AS5116-HSOM SOIC8 LF T&RDP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Magnet Analog Gull Wing 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hall Effect | |
Output Type | Analog | |
Actuator Material | Magnet | |
Termination Style | Gull Wing | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.37000 | ¥97.37 |
10 | ¥77.89500 | ¥778.95 |
25 | ¥72.05320 | ¥1,801.33 |
100 | ¥62.31620 | ¥6,231.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥58.42114 | ¥29,210.57 |
1,000 | ¥54.52638 | ¥54,526.38 |