



1478762-9 | |
|---|---|
DigiKey Part Number | A121057-ND |
Manufacturer | |
Manufacturer Product Number | 1478762-9 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1478762-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.85000 | ¥60.85 |
| 10 | ¥51.73500 | ¥517.35 |
| 25 | ¥48.49400 | ¥1,212.35 |
| 50 | ¥46.17740 | ¥2,308.87 |
| 100 | ¥43.97300 | ¥4,397.30 |
| 300 | ¥40.69353 | ¥12,208.06 |
| 500 | ¥39.25408 | ¥19,627.04 |
| 1,000 | ¥37.38241 | ¥37,382.41 |











