DS2401-SL+T&R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS2401-SL+T&R
How to use 1-Wire protocol in a serial console with Binho Nova
How to use 1-Wire protocol with the Binho Nova Python Libraries

DS24B33+T&R

DigiKey Part Number
DS24B33+T&RTR-ND - Tape & Reel (TR)
DS24B33+T&RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DS24B33+T&R
Description
IC EEPROM 4KBIT 1-WIRE TO92-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit 1-Wire® 2 µs TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS24B33+T&R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 16
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
-
Access Time
2 µs
Voltage - Supply
2.8V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,980
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.74000¥33.74
10¥31.45700¥314.57
25¥30.52760¥763.19
50¥29.82460¥1,491.23
100¥29.11920¥2,911.92
250¥28.19256¥7,048.14
500¥27.49792¥13,748.96
1,000¥26.81106¥26,811.06
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥22.72554¥45,451.08
Manufacturers Standard Package