5-1478762-2 | ||
---|---|---|
DigiKey Part Number | 5-1478762-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1478762-2 | |
Description | CONN BACKSHELL 15POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-1478762-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.34000 | ¥114.34 |
10 | ¥111.96100 | ¥1,119.61 |
25 | ¥108.97880 | ¥2,724.47 |
50 | ¥103.62040 | ¥5,181.02 |
100 | ¥93.49610 | ¥9,349.61 |
250 | ¥92.90064 | ¥23,225.16 |
500 | ¥80.99048 | ¥40,495.24 |
1,000 | ¥80.39493 | ¥80,394.93 |