




164A16679X | |
|---|---|
DigiKey Part Number | 626-1802-ND |
Manufacturer | |
Manufacturer Product Number | 164A16679X |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 164A16679X Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.53000 | ¥83.53 |
| 10 | ¥70.96500 | ¥709.65 |
| 25 | ¥66.51400 | ¥1,662.85 |
| 50 | ¥63.33820 | ¥3,166.91 |
| 100 | ¥60.31470 | ¥6,031.47 |
| 250 | ¥56.54064 | ¥14,135.16 |
| 500 | ¥53.84430 | ¥26,922.15 |
| 1,000 | ¥51.27720 | ¥51,277.20 |










