D-Sub Hsing Plug 15 Pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Hsing Plug 15 Pos
D-Sub Hsing Plug 15 Pos Back

1757819-2

DigiKey Part Number
A32577-ND
Manufacturer
Manufacturer Product Number
1757819-2
Description
CONN D-SUB HOUSING PLUG 15POS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 15 Position
EDA/CAD Models
1757819-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
20µin (0.51µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.17000¥119.17
10¥101.23400¥1,012.34
25¥94.89440¥2,372.36
50¥90.36440¥4,518.22
100¥86.05200¥8,605.20
250¥80.66768¥20,166.92
500¥76.82106¥38,410.53
1,000¥73.15980¥73,159.80
Manufacturers Standard Package