970-050-030R121 | ||
---|---|---|
DigiKey Part Number | 970-050-030R121-ND | |
Manufacturer | ||
Manufacturer Product Number | 970-050-030R121 | |
Description | CONN BACKSHELL 50POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.31000 | ¥113.31 |
10 | ¥100.44700 | ¥1,004.47 |
25 | ¥96.58240 | ¥2,414.56 |
50 | ¥92.72000 | ¥4,636.00 |
100 | ¥87.56880 | ¥8,756.88 |
300 | ¥79.84213 | ¥23,952.64 |
500 | ¥74.69104 | ¥37,345.52 |
1,000 | ¥68.50971 | ¥68,509.71 |