170-037-272-(L)000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
170-037-272-(L)000
170-037-273L000
170-037-273L000

170-037-273L000

DigiKey Part Number
737FE-ND
Manufacturer
Manufacturer Product Number
170-037-273L000
Description
CONN D-SUB HOUSING RCPT 37POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
EDA/CAD Models
170-037-273L000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 100°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,259
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.75000¥21.75
10¥18.46700¥184.67
40¥16.74375¥669.75
80¥15.94250¥1,275.40
120¥15.49275¥1,859.13
280¥14.59321¥4,086.10
520¥13.96963¥7,264.21
1,000¥13.33983¥13,339.83
2,520¥12.49821¥31,495.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.