
170-202-170L003 | |
|---|---|
DigiKey Part Number | 89SE-ND |
Manufacturer | |
Manufacturer Product Number | 170-202-170L003 |
Description | CONN D-SUB SOCKET 20-26AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-26 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 170-202-170L003 Models |
Category | Contact Type Female Socket |
Manufacturer NorComp Inc. | Contact Form Machined |
Series | Wire Gauge 20-26 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥10.60200 | ¥106.02 |
| 25 | ¥9.93680 | ¥248.42 |
| 50 | ¥9.46220 | ¥473.11 |
| 100 | ¥9.01070 | ¥901.07 |
| 250 | ¥8.44572 | ¥2,111.43 |
| 500 | ¥8.04232 | ¥4,021.16 |
| 1,000 | ¥7.65836 | ¥7,658.36 |
| 2,500 | ¥7.17910 | ¥17,947.75 |
























