



170-009-272L010 | |
|---|---|
DigiKey Part Number | 5709FER-ND |
Manufacturer | |
Manufacturer Product Number | 170-009-272L010 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 170-009-272L010 Models |
Category | Contact Type Signal |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Operating Temperature -50°C ~ 100°C |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT) |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170-009-273L010 | NorComp Inc. | 1,766 | 5709FE-ND | ¥23.71000 | MFR Recommended |
| 170-009-273L020 | NorComp Inc. | 650 | 6709FE-ND | ¥21.96000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.12000 | ¥20.12 |
| 10 | ¥17.10200 | ¥171.02 |
| 25 | ¥16.02640 | ¥400.66 |
| 80 | ¥14.76338 | ¥1,181.07 |









