170-102-170L001 | ||
---|---|---|
DigiKey Part Number | 85SE-ND | |
Manufacturer | ||
Manufacturer Product Number | 170-102-170L001 | |
Description | CONN D-SUB SOCKET 24-28AWG CRIMP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
500 | ¥1.09448 | ¥547.24 |
1,000 | ¥0.89548 | ¥895.48 |
5,000 | ¥0.79598 | ¥3,979.90 |
10,000 | ¥0.72136 | ¥7,213.60 |