170-025-273L020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 126
Unit Price: ¥26.86000
Datasheet
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
170-025-273L020
170-025-273L020

170-025-273L020

DigiKey Part Number
6725FE-ND
Manufacturer
Manufacturer Product Number
170-025-273L020
Description
CONN D-SUB HOUSING RCPT 25POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
EDA/CAD Models
170-025-273L020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
NorComp Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Cable Side (4-40)
Packaging
Tray
Shell Material, Finish
Steel, Nickel Plated
Part Status
Active
Operating Temperature
-50°C ~ 125°C
Connector Style
D-Sub
Dielectric Material
Polybutylene Terephthalate (PBT)
Connector Type
Receptacle for Female Contacts
Color
Black
Number of Positions
25
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Shell Size, Connector Layout
3 (DB, B)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
170-025-273L010NorComp Inc.1265725FE-ND¥26.86000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥17.05420¥1,705.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.