170-102-170l002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-102-170L002

DigiKey Part Number
86SE-ND
Manufacturer
Manufacturer Product Number
170-102-170L002
Description
CONN D-SUB SOCKET 24-28AWG CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,873
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥2.27400¥22.74
25¥2.13040¥53.26
50¥2.02940¥101.47
100¥1.93260¥193.26
250¥1.81100¥452.75
500¥1.72452¥862.26
1,000¥1.64207¥1,642.07
2,500¥1.53914¥3,847.85
Manufacturers Standard Package