



170-009-273L010 | |
|---|---|
DigiKey Part Number | 5709FE-ND |
Manufacturer | |
Manufacturer Product Number | 170-009-273L010 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 170-009-273L010 Models |
Category | Contact Type Signal |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT) |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.71000 | ¥23.71 |
| 10 | ¥20.13800 | ¥201.38 |
| 25 | ¥18.87120 | ¥471.78 |
| 50 | ¥17.97020 | ¥898.51 |
| 160 | ¥16.55281 | ¥2,648.45 |
| 320 | ¥15.76225 | ¥5,043.92 |
| 640 | ¥15.01005 | ¥9,606.43 |
| 1,120 | ¥14.42919 | ¥16,160.69 |
| 2,560 | ¥13.61221 | ¥34,847.26 |












