



170-009-173L010 | |
|---|---|
DigiKey Part Number | 5709ME-ND |
Manufacturer | |
Manufacturer Product Number | 170-009-173L010 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 170-009-173L010 Models |
Category | Contact Type Signal |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub | Operating Temperature -50°C ~ 100°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170-009-173L020 | NorComp Inc. | 367 | 6709ME-ND | ¥21.70000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.53000 | ¥23.53 |
| 10 | ¥19.97200 | ¥199.72 |
| 25 | ¥18.71360 | ¥467.84 |
| 50 | ¥17.81960 | ¥890.98 |
| 160 | ¥16.41506 | ¥2,626.41 |
| 320 | ¥15.63128 | ¥5,002.01 |
| 640 | ¥14.88525 | ¥9,526.56 |
| 1,120 | ¥14.30913 | ¥16,026.23 |
| 2,560 | ¥13.49894 | ¥34,557.29 |











