
170-201-170L002 | |
|---|---|
DigiKey Part Number | 87PE-ND |
Manufacturer | |
Manufacturer Product Number | 170-201-170L002 |
Description | CONN D-SUB PIN 20-26AWG CRIMP |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-26 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 20-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥4.11000 | ¥41.10 |



















