170-037-172-(L)000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
170-037-172-(L)000
170-037-173L000
170-037-173L000

170-037-173L000

DigiKey Part Number
737ME-ND
Manufacturer
Manufacturer Product Number
170-037-173L000
Description
CONN D-SUB HOUSING PLUG 37POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
EDA/CAD Models
170-037-173L000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Shell Material, Finish
Steel, Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 100°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,289
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.57000¥21.57
10¥18.30000¥183.00
40¥16.59250¥663.70
80¥15.80000¥1,264.00
120¥15.35392¥1,842.47
280¥14.46264¥4,049.54
520¥13.84435¥7,199.06
1,000¥13.22023¥13,220.23
2,520¥12.38610¥31,212.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.