171-037-213R021 | ||
---|---|---|
DigiKey Part Number | 6237FE-ND | |
Manufacturer | ||
Manufacturer Product Number | 171-037-213R021 | |
Description | CONN D-SUB RCPT 37P PNL MNT SLDR | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 171-037-213R021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥40.65300 | ¥406.53 |
30 | ¥38.50467 | ¥1,155.14 |
60 | ¥37.60983 | ¥2,256.59 |
90 | ¥35.81922 | ¥3,223.73 |
240 | ¥31.34158 | ¥7,521.98 |
450 | ¥30.44609 | ¥13,700.74 |
960 | ¥25.96881 | ¥24,930.06 |
2,400 | ¥24.17783 | ¥58,026.79 |