
977-037-020R121 | |
|---|---|
DigiKey Part Number | 937GME-ND |
Manufacturer | |
Manufacturer Product Number | 977-037-020R121 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 977-037-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.37000 | ¥29.37 |
| 10 | ¥24.99100 | ¥249.91 |
| 25 | ¥23.42280 | ¥585.57 |
| 50 | ¥22.30220 | ¥1,115.11 |
| 100 | ¥21.23680 | ¥2,123.68 |
| 250 | ¥19.90692 | ¥4,976.73 |
| 500 | ¥18.95676 | ¥9,478.38 |
| 1,000 | ¥18.05236 | ¥18,052.36 |
| 2,500 | ¥16.92317 | ¥42,307.92 |
























