62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
180-062-203L031
180-062-203L031

180-062-203L031

DigiKey Part Number
6862FE-ND
Manufacturer
Manufacturer Product Number
180-062-203L031
Description
CONN D-SUB HD RCPT 62POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
180-062-203L031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side (4-40)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Features
Shielded
Number of Rows
3
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
4 (DC, C) High Density
Operating Temperature
-50°C ~ 100°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.59000¥97.59
10¥82.89800¥828.98
25¥77.70160¥1,942.54
60¥73.04617¥4,382.77
120¥69.56033¥8,347.24
300¥65.20810¥19,562.43
540¥62.56144¥33,783.18
1,020¥59.81956¥61,015.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.