
983-037-010R031 | |
|---|---|
DigiKey Part Number | 937PE-ND |
Manufacturer | |
Manufacturer Product Number | 983-037-010R031 |
Description | CONN BACKSHELL 37POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 983-037-010R031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.15000 | ¥33.15 |
| 10 | ¥28.19100 | ¥281.91 |
| 25 | ¥26.42160 | ¥660.54 |
| 50 | ¥25.15720 | ¥1,257.86 |
| 100 | ¥23.95590 | ¥2,395.59 |
| 250 | ¥22.45580 | ¥5,613.95 |
| 500 | ¥21.38410 | ¥10,692.05 |
| 1,000 | ¥20.36404 | ¥20,364.04 |
| 2,500 | ¥19.09022 | ¥47,725.55 |















