

970-037-030R121 | |
|---|---|
DigiKey Part Number | 970-37NE-ND |
Manufacturer | |
Manufacturer Product Number | 970-037-030R121 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 970-037-030R121 Models |
Category | Cable Exit 180° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X17339X | Amphenol CONEC | 11 | 165X17339X-ND | ¥215.46000 | Parametric Equivalent |
| 1731110065 | Molex | 218 | WM16654-ND | ¥109.79000 | Parametric Equivalent |
| 1731110084 | Molex | 13 | 1731110084-ND | ¥141.89000 | Parametric Equivalent |
| 2-5745174-7 | TE Connectivity AMP Connectors | 36 | A104996-ND | ¥297.26000 | Parametric Equivalent |
| 3-1478762-7 | TE Connectivity AMP Connectors | 79 | A105031-ND | ¥132.53000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.40000 | ¥110.40 |
| 10 | ¥93.85700 | ¥938.57 |
| 25 | ¥87.97320 | ¥2,199.33 |
| 50 | ¥83.77420 | ¥4,188.71 |
| 100 | ¥79.77560 | ¥7,977.56 |
| 300 | ¥73.82927 | ¥22,148.78 |
| 500 | ¥71.21844 | ¥35,609.22 |
| 1,000 | ¥67.82344 | ¥67,823.44 |






















