172-E37-203R001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
172-E37-203R001
172-E37-203R001
172-E37-203R001

172-E37-203R001

DigiKey Part Number
1137FEA-ND
Manufacturer
Manufacturer Product Number
172-E37-203R001
Description
CONN D-SUB RCPT 37POS PNL MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-E37-203R001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
20-26 AWG
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.60000¥83.60
10¥71.06800¥710.68
40¥64.44375¥2,577.75
80¥61.36763¥4,909.41
120¥59.63725¥7,156.47
280¥56.17825¥15,729.91
520¥53.77929¥27,965.23
1,000¥51.35696¥51,356.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.