



172-E15-203R001 | |
|---|---|
DigiKey Part Number | 1115FEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E15-203R001 |
Description | CONN D-SUB RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E15-203R001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.16000 | ¥44.16 |
| 10 | ¥37.49400 | ¥374.94 |
| 25 | ¥35.14520 | ¥878.63 |
| 50 | ¥33.46640 | ¥1,673.32 |
| 100 | ¥31.86720 | ¥3,186.72 |
| 250 | ¥29.87260 | ¥7,468.15 |
| 500 | ¥28.44726 | ¥14,223.63 |
| 1,000 | ¥27.09041 | ¥27,090.41 |
| 2,500 | ¥25.39626 | ¥63,490.65 |



































