973-037-020R121, 973-037-020-121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

973-037-020R121

DigiKey Part Number
973-37MPE-ND
Manufacturer
Manufacturer Product Number
973-037-020R121
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
973-037-020R121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Nickel over Copper
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.12000¥108.12
10¥91.87800¥918.78
25¥86.12560¥2,153.14
50¥82.01320¥4,100.66
100¥78.10060¥7,810.06
300¥72.27850¥21,683.55
500¥69.72232¥34,861.16
1,000¥66.39830¥66,398.30
Manufacturers Standard Package