973-025-020R121, 973-025-020-121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

973-025-020R121

DigiKey Part Number
973-25MPE-ND
Manufacturer
Manufacturer Product Number
973-025-020R121
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
973-025-020R121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Nickel over Copper
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.28000¥86.28
10¥73.33200¥733.32
25¥68.73200¥1,718.30
50¥65.45100¥3,272.55
100¥62.32750¥6,232.75
300¥57.68073¥17,304.22
500¥55.64040¥27,820.20
1,000¥52.98744¥52,987.44
Manufacturers Standard Package