180-M44-103L001 | ||
---|---|---|
DigiKey Part Number | 180-M4401MN-ND | |
Manufacturer | ||
Manufacturer Product Number | 180-M44-103L001 | |
Description | CONN D-SUB HD PLUG 44POS PNL MNT | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 180-M44-103L001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 24-28 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.27000 | ¥103.27 |
10 | ¥91.51000 | ¥915.10 |
25 | ¥87.99440 | ¥2,199.86 |
50 | ¥84.47260 | ¥4,223.63 |
100 | ¥79.78010 | ¥7,978.01 |
250 | ¥72.74072 | ¥18,185.18 |
450 | ¥68.04782 | ¥30,621.52 |
950 | ¥62.41627 | ¥59,295.46 |