

971-025-040R011 | |
|---|---|
DigiKey Part Number | 971-25CB45A-ND |
Manufacturer | |
Manufacturer Product Number | 971-025-040R011 |
Description | CONN BACKSHELL 25POS 45DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 971-025-040R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.58000 | ¥85.58 |
| 10 | ¥72.74500 | ¥727.45 |
| 25 | ¥68.18840 | ¥1,704.71 |
| 50 | ¥64.93180 | ¥3,246.59 |
| 100 | ¥61.83300 | ¥6,183.30 |
| 300 | ¥57.22273 | ¥17,166.82 |
| 500 | ¥55.19862 | ¥27,599.31 |
| 1,000 | ¥52.56698 | ¥52,566.98 |















