981-025-130r121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
981-025-130r121
981-025-130R121
981-025-130R121

981-025-130R121

DigiKey Part Number
981-25RCE-ND
Manufacturer
Manufacturer Product Number
981-025-130R121
Description
CONN BACKSHELL 25POS 90DEG SHLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
EDA/CAD Models
981-025-130R121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc Alloy
Plating
Nickel over Copper
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.15000¥65.15
10¥55.36500¥553.65
25¥51.89280¥1,297.32
50¥49.41480¥2,470.74
100¥47.05610¥4,705.61
250¥44.11052¥11,027.63
500¥42.00656¥21,003.28
1,000¥40.00335¥40,003.35
Manufacturers Standard Package