971-025-010R011 | ||
---|---|---|
DigiKey Part Number | 971-25BP45E-ND | |
Manufacturer | ||
Manufacturer Product Number | 971-025-010R011 | |
Description | CONN BACKSHELL 25POS 45DEG BLACK | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Two Piece Backshell Connector Black 45° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 971-025-010R011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.52000 | ¥30.52 |
10 | ¥27.67700 | ¥276.77 |
100 | ¥24.38190 | ¥2,438.19 |
1,000 | ¥17.67688 | ¥17,676.88 |
5,000 | ¥15.84824 | ¥79,241.20 |