970-025-040R011, 970-025-040-011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
970-025-040R011, 970-025-040-011

970-025-040R011

DigiKey Part Number
970-25BCA-ND
Manufacturer
Manufacturer Product Number
970-025-040R011
Description
CONN BACKSHELL 25POS 180DEG SHLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
970-025-040R011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc Alloy
Plating
Copper
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.58000¥85.58
10¥72.74500¥727.45
25¥68.18840¥1,704.71
50¥64.93180¥3,246.59
100¥61.83300¥6,183.30
300¥57.22273¥17,166.82
500¥55.19862¥27,599.31
1,000¥52.56698¥52,566.98
Manufacturers Standard Package