970-037-040R011 | ||
---|---|---|
DigiKey Part Number | 970-37BCA-ND | |
Manufacturer | ||
Manufacturer Product Number | 970-037-040R011 | |
Description | CONN BACKSHELL 37POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 970-037-040R011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.97000 | ¥108.97 |
10 | ¥96.59600 | ¥965.96 |
25 | ¥92.87960 | ¥2,321.99 |
50 | ¥89.16520 | ¥4,458.26 |
100 | ¥84.21210 | ¥8,421.21 |
250 | ¥76.78140 | ¥19,195.35 |
500 | ¥71.82784 | ¥35,913.92 |
1,000 | ¥65.88350 | ¥65,883.50 |